Parametric Equivalent
Parametric Equivalent

2-1478966-0 | |
|---|---|
DigiKey Part Number | 2-1478966-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1478966-0 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 2-1478966-0 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Contact Termination Solder Cup | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132255-12 | Amphenol RF | 341 | ACX1926-ND | kr.84.51000 | Similar |
| 901-9875 | Amphenol RF | 0 | ARF1221-ND | kr.128.64000 | Similar |
| 901-9211-SF | Amphenol RF | 0 | 901-9211-SF-ND | kr.320.34370 | Parametric Equivalent |
| 901-9890-RFX | Amphenol RF | 238 | ARFX1228-ND | kr.73.35000 | Parametric Equivalent |






