Similar
Similar



2-146762-2 | |
|---|---|
DigiKey Part Number | A108413-ND |
Manufacturer | |
Manufacturer Product Number | 2-146762-2 |
Description | CONN RCPT 42POS 0.1 TIN-LEAD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2-146762-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.320" (8.13mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPC212LFBN-RC | Sullins Connector Solutions | 0 | NPPC212LFBN-RC-ND | kr.11.18909 | Similar |
| PPPC212LFBN-RC | Sullins Connector Solutions | 0 | S7124-ND | kr.9.62691 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.15.27438 | kr.18,329.26 |
| Unit Price without VAT: | kr.15.27438 |
|---|---|
| Unit Price with VAT: | kr.19.09298 |



