
2-1445087-9 | |
|---|---|
DigiKey Part Number | A111105TR-ND - Tape & Reel (TR) A111105CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1445087-9 |
Description | CONN HEADER SMD 9POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445087-9 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 10 | kr.18.60800 | kr.186.08 |
| 100 | kr.15.81200 | kr.1,581.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.15.30505 | kr.3,214.06 |
| 420 | kr.14.57460 | kr.6,121.33 |
| 630 | kr.14.16367 | kr.8,923.11 |
| 1.050 | kr.13.66258 | kr.14,345.71 |
| 1.470 | kr.13.34220 | kr.19,613.03 |
| 2.100 | kr.13.01098 | kr.27,323.06 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |


