
2-1445057-8 | |
|---|---|
DigiKey Part Number | A144904TR-ND - Tape & Reel (TR) A144904CT-ND - Cut Tape (CT) A144904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1445057-8 |
Description | CONN HEADER SMD R/A 8POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445057-8 Models |
Category | Insulation Height 0.152" (3.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | kr.9.26642 | kr.1,992.28 |
| 430 | kr.8.82395 | kr.3,794.30 |
| 645 | kr.8.57512 | kr.5,530.95 |
| 1.075 | kr.8.27154 | kr.8,891.91 |
| 1.505 | kr.8.07758 | kr.12,156.76 |
| 2.150 | kr.7.87693 | kr.16,935.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.11.28500 | kr.112.85 |
| 100 | kr.9.58930 | kr.958.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.11.91900 | kr.119.19 |
| 100 | kr.10.65120 | kr.1,065.12 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |











