
2-1445057-2 | |
|---|---|
DigiKey Part Number | A33212TR-ND - Tape & Reel (TR) A33212CT-ND - Cut Tape (CT) A33212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1445057-2 |
Description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445057-2 Models |
Category | Insulation Height 0.152" (3.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.26900 | kr.52.69 |
| 100 | kr.4.47920 | kr.447.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | kr.4.32800 | kr.930.52 |
| 430 | kr.4.12130 | kr.1,772.16 |
| 645 | kr.4.00491 | kr.2,583.17 |
| 1.075 | kr.3.86310 | kr.4,152.83 |
| 1.505 | kr.3.77245 | kr.5,677.54 |
| 2.150 | kr.3.67870 | kr.7,909.20 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |






