



2-1437712-5 | |
|---|---|
DigiKey Part Number | 17-2-1437712-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1437712-5 |
Description | NP1WA-0002XX=CONN. 2W FEMA BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1437712-5 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 135°C |
Pitch 0.256" (6.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.5.00900 | kr.50.09 |
| 25 | kr.4.69400 | kr.117.35 |
| 50 | kr.4.46980 | kr.223.49 |
| 100 | kr.4.25540 | kr.425.54 |
| 250 | kr.3.98864 | kr.997.16 |
| 500 | kr.3.79816 | kr.1,899.08 |
| 2.000 | kr.3.44411 | kr.6,888.22 |
| 4.000 | kr.3.27975 | kr.13,119.00 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |


