
2-1423153-0 | |
|---|---|
DigiKey Part Number | 2-1423153-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1423153-0 |
Description | RELAY TIME DELAY COMMERCIAL 2100 |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.75 Sec ~ 10 Sec Delay 10A @ 120VAC/30VDC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 0.75 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 10A @ 120VAC/30VDC |
Packaging Bulk | Voltage - Supply 115VAC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Chassis Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |

