
2-1423152-3 | |
|---|---|
DigiKey Part Number | 2-1423152-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1423152-3 |
Description | RELAY TIME DELAY COMMERCIAL 7000 |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.375 Sec ~ 3 Sec Delay 10A @ 120VAC/30VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.375 Sec ~ 3 Sec | |
Contact Rating @ Voltage | 10A @ 120VAC/30VDC | |
Voltage - Supply | 28VDC | |
Termination Style | Solder Hook | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |

