
2-1419158-0 | |
|---|---|
DigiKey Part Number | 2-1419158-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1419158-0 |
Description | CONN RCPT HSG 23POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 23 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 2-1419158-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | kr.9.35422 | kr.7,202.75 |
| Unit Price without VAT: | kr.9.35422 |
|---|---|
| Unit Price with VAT: | kr.11.69278 |

