
2-1418639-5 | |
---|---|
DigiKey Part Number | 17-2-1418639-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1418639-5 |
Description | SOCKET HOUSING, 2POS., MQS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1418639-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.89000 | kr.5.89 |
10 | kr.5.01100 | kr.50.11 |
25 | kr.4.69760 | kr.117.44 |
50 | kr.4.47360 | kr.223.68 |
100 | kr.4.25980 | kr.425.98 |
250 | kr.3.99308 | kr.998.27 |
500 | kr.3.80224 | kr.1,901.12 |
1.000 | kr.3.62067 | kr.3,620.67 |
2.500 | kr.3.39400 | kr.8,485.00 |
Unit Price without VAT: | kr.5.89000 |
---|---|
Unit Price with VAT: | kr.7.36250 |