2-1418448-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1418448-1
2-1418448-1
2-1418448-1

2-1418448-1

DigiKey Part Number
A128508-ND
Manufacturer
Manufacturer Product Number
2-1418448-1
Description
CONN RCPT HSG 3POS 4.00MM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1418448-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Gray
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.160
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.09000kr.11.09
10kr.9.42300kr.94.23
25kr.8.83120kr.220.78
50kr.8.40960kr.420.48
100kr.8.00770kr.800.77
250kr.7.50600kr.1,876.50
700kr.6.97991kr.4,885.94
1.400kr.6.64677kr.9,305.48
2.800kr.6.32971kr.17,723.19
Manufacturers Standard Package
Unit Price without VAT:kr.11.09000
Unit Price with VAT:kr.13.86250