Image for 2-1393740-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1393740-8

DigiKey Part Number
2266-2-1393740-8-ND
Manufacturer
Manufacturer Product Number
2-1393740-8
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
2-1393740-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Series
Shell Size, Connector Layout
1 (DE, E)
Packaging
Tray
Contact Type
Signal
Part Status
Active
Termination
Solder
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Base Product Number
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.317.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.