
2-1393740-8 | |
|---|---|
DigiKey Part Number | 2266-2-1393740-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393740-8 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393740-8 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Series | Shell Size, Connector Layout 1 (DE, E) |
Packaging Tray | Contact Type Signal |
Part Status Active | Termination Solder |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Base Product Number |
Number of Positions |

