Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1377173-9 | |
|---|---|
DigiKey Part Number | A135390-ND |
Manufacturer | |
Manufacturer Product Number | 2-1377173-9 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-1377173-9 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Bulk | Color Blue |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.297" (7.54mm) | Length - Ring Center to Termination 0.203" (5.16mm) |
Length - Overall 0.765" (19.43mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-321233-1 | TE Connectivity AMP Connectors | 15.165 | A1074CT-ND | kr.4.18000 | Parametric Equivalent |
| 2-326741-1 | TE Connectivity AMP Connectors | 0 | 2-326741-1-ND | kr.3.58554 | Parametric Equivalent |
| 321233 | TE Connectivity AMP Connectors | 8.178 | A1074-ND | kr.4.44000 | Parametric Equivalent |
| 326741 | TE Connectivity AMP Connectors | 0 | A141446-ND | kr.4.18000 | Parametric Equivalent |
| 9-1377173-6 | TE Connectivity AMP Connectors | 0 | A136871-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.76338 | kr.11,526.76 |
| Unit Price without VAT: | kr.5.76338 |
|---|---|
| Unit Price with VAT: | kr.7.20423 |







