2-1375820-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 166
Unit Price: kr.25.68000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.65036
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.08630
Datasheet
22 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1375820-2

DigiKey Part Number
2-1375820-2-ND
Manufacturer
Manufacturer Product Number
2-1375820-2
Description
CONN RCPT HSG 22POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1375820-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-102241-0TE Connectivity AMP Connectors166A26996-NDkr.25.68000Parametric Equivalent
280364TE Connectivity AMP Connectors017-280364-NDkr.3.65036Parametric Equivalent
0901560162Molex0900-0901560162-NDkr.18.08630Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
21.000kr.1.95223kr.40,996.83
Manufacturers Standard Package
Unit Price without VAT:kr.1.95223
Unit Price with VAT:kr.2.44029