
2-1355089-2 | |
|---|---|
DigiKey Part Number | 17-2-1355089-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1355089-2 |
Description | LWL MQS ST-WA 2+12P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position |
Datasheet | Datasheet |
EDA/CAD Models | 2-1355089-2 Models |
Category | Termination Solder |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Number of Positions | Insulation Color Natural |
Number of Rows 2 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 12V |
Style | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.28000 | kr.28.28 |
| Unit Price without VAT: | kr.28.28000 |
|---|---|
| Unit Price with VAT: | kr.35.35000 |

