
2-130102-1 | |
|---|---|
DigiKey Part Number | 2-130102-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-130102-1 |
Description | CONN RING CIRC 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Thickness 0.032" (0.81mm) | Contact Finish Tin |
Width - Outer Edges 0.343" (8.71mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Length - Overall 0.878" (22.30mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.58643 | kr.7,932.15 |
| Unit Price without VAT: | kr.1.58643 |
|---|---|
| Unit Price with VAT: | kr.1.98304 |

