Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-130008-1

DigiKey Part Number
A135377TR-ND - Tape & Reel (TR)
A135377CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-130008-1
Description
CONN RING CIRC 16-22AWG M5 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-130008-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Color
Red
Stud/Tab Size
M5 Stud
Contact Material
Copper
Thickness
0.033" (0.84mm)
Contact Finish
Tin
Width - Outer Edges
0.312" (7.92mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Length - Overall
0.850" (21.59mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.7.54500kr.75.45
25kr.7.07040kr.176.76
50kr.6.73300kr.336.65
100kr.6.41040kr.641.04
250kr.6.00904kr.1,502.26
500kr.5.72198kr.2,860.99
1.000kr.5.44879kr.5,448.79
2.500kr.5.29834kr.13,245.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.01006kr.25,050.30
10.000kr.4.77118kr.47,711.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000