Parametric Equivalent

2-1123722-2 | |
|---|---|
DigiKey Part Number | 17-2-1123722-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1123722-2 |
Description | 3.96 EP PLUG HSG 2P(YELLOW) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1123722-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1123722-2 | TE Connectivity AMP Connectors | 40.909 | A30501-ND | kr.0.82000 | Parametric Equivalent |
| 176271-1 | TE Connectivity AMP Connectors | 13.646 | 176271-1-ND | kr.1.20000 | Parametric Equivalent |
| 176271-2 | TE Connectivity AMP Connectors | 0 | 176271-2-ND | kr.0.58313 | Parametric Equivalent |
| 176271-4 | TE Connectivity AMP Connectors | 0 | A116544-ND | kr.0.77330 | Parametric Equivalent |
| 176271-6 | TE Connectivity AMP Connectors | 0 | 176271-6-ND | kr.0.56015 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.48709 | kr.7,793.44 |
| Unit Price without VAT: | kr.0.48709 |
|---|---|
| Unit Price with VAT: | kr.0.60886 |












