Base - Panel Mount Connector Bottom Entry 4 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1102612-5

DigiKey Part Number
2-1102612-5-ND
Manufacturer
Manufacturer Product Number
2-1102612-5
Description
CONN BASE BOTTOM ENTRY SZ4
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 4 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
2-1102612-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
4
Lock Location
Screw Locks on Hood
Thread Size
-
Size / Dimension
4.291" L x 2.362" W x 0.866" H (109.00mm x 60.00mm x 22.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Aluminum Oxide
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,345.28000kr.1,345.28
10kr.1,149.39000kr.11,493.90
Unit Price without VAT:kr.1,345.28000
Unit Price with VAT:kr.1,681.60000