



1SNA115604R2100 | |
|---|---|
DigiKey Part Number | 17-1SNA115604R2100-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115604R2100 |
Description | M4/8.D2.SF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA115604R2100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 630V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.51000 | kr.119.51 |
| 10 | kr.85.30700 | kr.853.07 |
| 25 | kr.76.04720 | kr.1,901.18 |
| 50 | kr.70.52360 | kr.3,526.18 |
| 100 | kr.66.09580 | kr.6,609.58 |
| 250 | kr.61.62632 | kr.15,406.58 |
| 500 | kr.59.08580 | kr.29,542.90 |
| 1.000 | kr.57.11188 | kr.57,111.88 |
| Unit Price without VAT: | kr.119.51000 |
|---|---|
| Unit Price with VAT: | kr.149.38750 |






