




1SNA115486R0300 | |
|---|---|
DigiKey Part Number | 17-1SNA115486R0300-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115486R0300 |
Description | MA2.5/5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA115486R0300 Models |
Category | Current - IEC 24 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNA125486R0500 | TE Connectivity AMP Connectors | 8 | 17-1SNA125486R0500-ND | kr.19.21000 | Parametric Equivalent |
| 1SNA125486R0500 | WEE | 450 | 5831-1SNA125486R0500-ND | kr.8.81260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 10 | kr.15.12700 | kr.151.27 |
| 25 | kr.13.21520 | kr.330.38 |
| 50 | kr.12.00800 | kr.600.40 |
| 100 | kr.11.00310 | kr.1,100.31 |
| 250 | kr.9.95304 | kr.2,488.26 |
| 500 | kr.9.33908 | kr.4,669.54 |
| 1.000 | kr.8.85356 | kr.8,853.56 |
| 5.000 | kr.8.09657 | kr.40,482.85 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |


