1987984-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1987984-1

DigiKey Part Number
17-1987984-1TR-ND - Tape & Reel (TR)
17-1987984-1CT-ND - Cut Tape (CT)
17-1987984-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1987984-1
Description
CONN TERM WTB 10-12AWG TIN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
1987984-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Through Board
Hole Diameter
-
Insulation Diameter
0.171" ~ 0.252" (4.35mm ~ 6.40mm)
Length - Overall
0.423" (10.74mm)
Wire Gauge
10-12 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.71500kr.17.15
25kr.1.60520kr.40.13
50kr.1.52960kr.76.48
100kr.1.45600kr.145.60
250kr.1.36472kr.341.18
500kr.1.29946kr.649.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.14223kr.1,713.35
3.000kr.1.08770kr.3,263.10
4.500kr.1.05701kr.4,756.55
7.500kr.1.01959kr.7,646.93
10.500kr.0.99567kr.10,454.53
15.000kr.0.97093kr.14,563.95
37.500kr.0.91018kr.34,131.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250