6 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole
1986717-6
1986717-6

1986717-6

DigiKey Part Number
A104656-ND
Manufacturer
Manufacturer Product Number
1986717-6
Description
TERM BLOCK HDR 6POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1986717-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
2 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
150 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Header, Male Pins, Unshrouded
Contact Mating Finish
Tin
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.138" (3.50mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.079" (2.00mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.81000kr.21.81
10kr.15.57100kr.155.71
25kr.13.60320kr.340.08
50kr.12.36420kr.618.21
100kr.11.33340kr.1,133.34
300kr.10.07723kr.3,023.17
500kr.9.62806kr.4,814.03
1.000kr.9.13074kr.9,130.74
5.000kr.8.35578kr.41,778.90
Manufacturers Standard Package
Unit Price without VAT:kr.21.81000
Unit Price with VAT:kr.27.26250