2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
1986714-2
1986714-2

1986714-2

DigiKey Part Number
A105402-ND
Manufacturer
Manufacturer Product Number
1986714-2
Description
TERM BLK 2P SIDE ENTRY 15MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1986714-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Termination
Screw
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide, Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
2
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.591" (15.00mm)
Clamp Material - Plating
Steel - Tin Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Nickel Plated
Current
130 A
Torque - Screw
2.1-2.5 Nm (1.5-1.8 LbIn)
Voltage
600 V
Screw Thread
M5
Wire Gauge
1-20 AWG
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.374.76000kr.374.76
20kr.254.81400kr.5,096.28
40kr.239.05775kr.9,562.31
60kr.231.40367kr.13,884.22
100kr.223.17500kr.22,317.50
260kr.211.29027kr.54,935.47
Manufacturers Standard Package
Unit Price without VAT:kr.374.76000
Unit Price with VAT:kr.468.45000