



1986713-6 | |
|---|---|
DigiKey Part Number | A105409-ND |
Manufacturer | |
Manufacturer Product Number | 1986713-6 |
Description | TERM BLK 6P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986713-6 Models |
Category | Wire Termination Screw |
Manufacturer TE Connectivity AMP Connectors | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 6 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.591" (15.00mm) | Clamp Material - Plating Steel - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Nickel Plated |
Current 130 A | Torque - Screw 2.1-2.5 Nm (1.5-1.8 LbIn) |
Voltage 600 V | Screw Thread M5 |
Wire Gauge 1-20 AWG | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.812.47000 | kr.812.47 |
| 10 | kr.611.26500 | kr.6,112.65 |
| 30 | kr.554.90200 | kr.16,647.06 |
| 50 | kr.535.08720 | kr.26,754.36 |
| 100 | kr.513.35680 | kr.51,335.68 |
| Unit Price without VAT: | kr.812.47000 |
|---|---|
| Unit Price with VAT: | kr.1,015.58750 |

