



1986242-4 | |
|---|---|
DigiKey Part Number | A99383-ND |
Manufacturer | |
Manufacturer Product Number | 1986242-4 |
Description | TERM BLK 4P SIDE ENTRY 15MM PCB |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986242-4 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.591" (15.00mm) | Clamp Material - Plating Steel - Tri-Chromate Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Tri-Chromate Plated |
Current 125 A | Torque - Screw 3.4 Nm (30 Lb-In) |
Voltage 600 V | Base Product Number |
Wire Gauge 1-20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | kr.78.19412 | kr.10,634.40 |
| Unit Price without VAT: | kr.78.19412 |
|---|---|
| Unit Price with VAT: | kr.97.74265 |

