
1982299-2 | |
|---|---|
DigiKey Part Number | 1982299-2-ND |
Manufacturer | |
Manufacturer Product Number | 1982299-2 |
Description | ELCON MINI 2P CABLE CONN,WITH CO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Sockets Free Hanging (In-Line) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1982299-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.307" (7.80mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Contact Layout, Typical | 2 Power | |
Features | Latches | |
Contact Finish | Silver | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Black | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 500V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.950 | kr.10.29235 | kr.20,070.08 |
| Unit Price without VAT: | kr.10.29235 |
|---|---|
| Unit Price with VAT: | kr.12.86544 |

