



1977477-3 | |
|---|---|
DigiKey Part Number | A100164-ND |
Manufacturer | |
Manufacturer Product Number | 1977477-3 |
Description | CONN BARRIER STRIP 3CIRC 0.325" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 1977477-3 Models |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Side Stacking (Interlocking) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Terminal Screw Finish Nickel |
Pitch 0.325" (8.26mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 15A | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
Wire Gauge 16-22 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.88000 | kr.30.88 |
| 10 | kr.21.94900 | kr.219.49 |
| 25 | kr.19.22800 | kr.480.70 |
| 50 | kr.17.53780 | kr.876.89 |
| 100 | kr.16.14290 | kr.1,614.29 |
| 400 | kr.14.10808 | kr.5,643.23 |
| 800 | kr.13.39428 | kr.10,715.42 |
| 1.200 | kr.13.05063 | kr.15,660.76 |
| 5.200 | kr.12.15701 | kr.63,216.45 |
| Unit Price without VAT: | kr.30.88000 |
|---|---|
| Unit Price with VAT: | kr.38.60000 |





