
1971895-6 | |
|---|---|
DigiKey Part Number | A118597-ND |
Manufacturer | |
Manufacturer Product Number | 1971895-6 |
Description | CONN HEADER VERT 6POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | kr.4.76893 | kr.9,156.35 |
| Unit Price without VAT: | kr.4.76893 |
|---|---|
| Unit Price with VAT: | kr.5.96116 |

