Female Blade Sockets Contact Tin 14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Blade Sockets Contact Tin 14 AWG Crimp
TE Connectivity Power Triple Lock Connectors | Digi-Key Daily

1971781-1

DigiKey Part Number
A115824TR-ND - Tape & Reel (TR)
A115824CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1971781-1
Description
CONN FM BLADE SCK 14AWG CRMP TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Tin 14 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1971781-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Female Blade Sockets
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.55200kr.5.52
25kr.0.52000kr.13.00
50kr.0.49460kr.24.73
100kr.0.47110kr.47.11
250kr.0.44152kr.110.38
500kr.0.42034kr.210.17
1.000kr.0.40018kr.400.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37008kr.1,480.32
8.000kr.0.35241kr.2,819.28
12.000kr.0.34246kr.4,109.52
20.000kr.0.33033kr.6,606.60
28.000kr.0.32258kr.9,032.24
40.000kr.0.31457kr.12,582.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750