SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1971567-2

DigiKey Part Number
A104071TR-ND - Tape & Reel (TR)
A104071CT-ND - Cut Tape (CT)
A104071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1971567-2
Description
CONN SSL RCPT & BLADE 4POS 3MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1971567-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.118" (3.00mm)
Manufacturer
TE Connectivity AMP Connectors
Housing Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Brass; Copper Alloy
Part Status
Active
Contact Finish
Tin
Style
Board to Board
Housing Material
Thermoplastic
Connector Type
Blade and Receptacle, Hermaphroditic
Operating Temperature
-40°C ~ 105°C
Number of Positions
4
Voltage Rating
300V
Mounting Type
Board Edge, Surface Mount, Right Angle
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.6.42900kr.64.29
25kr.6.02560kr.150.64
50kr.5.73780kr.286.89
100kr.5.46320kr.546.32
250kr.5.12096kr.1,280.24
500kr.4.87648kr.2,438.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.900kr.4.52679kr.8,600.90
3.800kr.4.31078kr.16,380.96
5.700kr.4.18929kr.23,878.95
9.500kr.4.04114kr.38,390.83
13.300kr.3.94645kr.52,487.79
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500