
1969870-1 | |
|---|---|
DigiKey Part Number | A145123-ND |
Manufacturer | |
Manufacturer Product Number | 1969870-1 |
Description | 3P 250 AND 187 SRS POSI-LOCK MAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm), 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969870-1 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.187" (4.75mm) and 0.250" (6.35mmm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA), Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.187" (4.75mm), 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.35200 | kr.23.52 |
| 25 | kr.2.20640 | kr.55.16 |
| 50 | kr.2.10100 | kr.105.05 |
| 100 | kr.2.00090 | kr.200.09 |
| 250 | kr.1.87512 | kr.468.78 |
| 500 | kr.1.78548 | kr.892.74 |
| 1.000 | kr.1.70013 | kr.1,700.13 |
| 2.500 | kr.1.59365 | kr.3,984.12 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

