2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969864-1

DigiKey Part Number
A145121-ND
Manufacturer
Manufacturer Product Number
1969864-1
Description
2P 250 SERIES POSITIVE LOCK MARK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1969864-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Side to Side
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Polyamide (PA), Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.813
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.08600kr.20.86
25kr.1.95280kr.48.82
50kr.1.85880kr.92.94
100kr.1.77080kr.177.08
250kr.1.65932kr.414.83
500kr.1.58006kr.790.03
1.000kr.1.50461kr.1,504.61
2.500kr.1.41032kr.3,525.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750