1969507-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969507-3

DigiKey Part Number
A124952-ND
Manufacturer
Manufacturer Product Number
1969507-3
Description
CONN RCPT HSG 0.25 1POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1969507-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects, Flag
Mounting Type
Free Hanging (In-Line), Right Angle
Color
Black
Material
Polyamide (PA6), Nylon 6
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.313
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.26400kr.12.64
25kr.1.18440kr.29.61
50kr.1.12880kr.56.44
100kr.1.07460kr.107.46
250kr.1.00696kr.251.74
500kr.0.95872kr.479.36
1.000kr.0.91293kr.912.93
2.500kr.0.85571kr.2,139.28
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000