
1958520-3 | |
|---|---|
DigiKey Part Number | 17-1958520-3-ND |
Manufacturer | |
Manufacturer Product Number | 1958520-3 |
Description | STRATO-THERM, HR 8 10 NIPL, 90 B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1958520-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Nickel |
Stud/Tab Size 10 Stud | Insulation Diameter 0.172" (4.37mm) |
Thickness 0.048" (1.22mm) | Base Product Number |
Width - Outer Edges 0.406" (10.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.35339 | kr.25,413.56 |
| Unit Price without VAT: | kr.6.35339 |
|---|---|
| Unit Price with VAT: | kr.7.94174 |

