
1954097-1 | |
|---|---|
DigiKey Part Number | A97618TR-ND - Tape & Reel (TR) A97618CT-ND - Cut Tape (CT) A97618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1954097-1 |
Description | CONN SSL RCPT 2POS 4MM SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1954097-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 4A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.77000 | kr.4.77 |
| 10 | kr.4.07600 | kr.40.76 |
| 100 | kr.3.46110 | kr.346.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.83873 | kr.2,270.98 |
| 1.600 | kr.2.70319 | kr.4,325.10 |
| 2.400 | kr.2.62695 | kr.6,304.68 |
| 4.000 | kr.2.53398 | kr.10,135.92 |
| 5.600 | kr.2.47453 | kr.13,857.37 |
| 8.000 | kr.2.41309 | kr.19,304.72 |
| 20.000 | kr.2.26214 | kr.45,242.80 |
| Unit Price without VAT: | kr.4.77000 |
|---|---|
| Unit Price with VAT: | kr.5.96250 |










