Contact Silver Power Pin 10 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

194189-8

DigiKey Part Number
A102032-ND
Manufacturer
Manufacturer Product Number
194189-8
Description
CONTACT PIN POWER 10AWG SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Silver Power Pin 10 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
194189-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
10 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Current Rating (Amps)
25 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.83.79000kr.83.79
10kr.71.18200kr.711.82
25kr.66.72120kr.1,668.03
50kr.63.53640kr.3,176.82
100kr.60.50490kr.6,050.49
250kr.56.71924kr.14,179.81
500kr.54.01500kr.27,007.50
1.000kr.53.24830kr.53,248.30
Manufacturers Standard Package
Unit Price without VAT:kr.83.79000
Unit Price with VAT:kr.104.73750