Contact Silver Power Socket 12-14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

194032-7

DigiKey Part Number
A102019-ND
Manufacturer
Manufacturer Product Number
194032-7
Description
CONTACT SCKT PWR 12-14AWG SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Silver Power Socket 12-14 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
194032-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12-14 AWG
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Current Rating (Amps)
15 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.498
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.95.98000kr.95.98
10kr.81.55400kr.815.54
25kr.76.44560kr.1,911.14
50kr.72.79600kr.3,639.80
100kr.69.32270kr.6,932.27
250kr.64.98580kr.16,246.45
500kr.61.88750kr.30,943.75
1.000kr.61.79106kr.61,791.06
Manufacturers Standard Package
Unit Price without VAT:kr.95.98000
Unit Price with VAT:kr.119.97500