

1939588-1 | |
---|---|
DigiKey Part Number | 1939588-1-ND |
Manufacturer | |
Manufacturer Product Number | 1939588-1 |
Description | DYNAMIC D-1000 KEYING PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Dynamic Series |
Datasheet | Datasheet |
EDA/CAD Models | 1939588-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | 1 | |
For Use With/Related Products | Dynamic Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.36300 | kr.13.63 |
25 | kr.1.28000 | kr.32.00 |
50 | kr.1.21860 | kr.60.93 |
100 | kr.1.16030 | kr.116.03 |
250 | kr.1.08748 | kr.271.87 |
500 | kr.1.03540 | kr.517.70 |
1.000 | kr.0.98592 | kr.985.92 |
2.500 | kr.0.92414 | kr.2,310.35 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |