
1-1939053-1 | |
|---|---|
DigiKey Part Number | 1-1939053-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1939053-1 |
Description | CONN PLUG USB2.0 MICRO A SLD |
Customer Reference | |
Detailed Description | USB - micro A USB 2.0 Plug Connector 5 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -30°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 0.5A, 1A, 1.8A |
Connector Type USB - micro A | Voltage - Rated 30V |
Number of Contacts 5 | Mating Cycles 10000 |
Gender Plug | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Free Hanging (In-Line) | Base Product Number |

