
193839-3 | |
---|---|
DigiKey Part Number | A102003-ND |
Manufacturer | |
Manufacturer Product Number | 193839-3 |
Description | CONN RCPT 4P 0.25 SILVER PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.250" (6.35mm) Through Hole, Right Angle Silver |
Datasheet | Datasheet |
EDA/CAD Models | 193839-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Insulation Color | Natural | |
Insulation Height | 0.680" (17.27mm) | |
Contact Length - Post | 0.160" (4.06mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Mounting Flange | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.228.99000 | kr.228.99 |
50 | kr.173.75100 | kr.8,687.55 |
100 | kr.165.46620 | kr.16,546.62 |
Unit Price without VAT: | kr.228.99000 |
---|---|
Unit Price with VAT: | kr.286.23750 |