
193837-4 | |
---|---|
DigiKey Part Number | 193837-4-ND |
Manufacturer | |
Manufacturer Product Number | 193837-4 |
Description | CONTACT PIN POWER 6AWG SILVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 193837-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 76 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | kr.103.60128 | kr.62,160.77 |
Unit Price without VAT: | kr.103.60128 |
---|---|
Unit Price with VAT: | kr.129.50160 |