cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1934345-1

DigiKey Part Number
1934345-1-ND
Manufacturer
Manufacturer Product Number
1934345-1
Description
TIN MAN HEADER ASSY 3X16 RIGHT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
144 Connector Header, Male Pins Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
1934345-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
9
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
96 Signal, 48 Ground
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 90°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 470 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
240kr.106.74825kr.25,619.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.106.74825
Unit Price with VAT:kr.133.43531

Other Suppliers on DigiKey

470In Stock
Ships from WEC