
1934317-1 | |
|---|---|
DigiKey Part Number | A107859-ND |
Manufacturer | |
Manufacturer Product Number | 1934317-1 |
Description | CONN HEADER HD 192POS PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934317-1 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style High Speed | Current Rating (Amps) 0.5A |
Number of Positions 192 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 90°C |
Pitch 0.075" (1.90mm) | Voltage Rating 250V |
Number of Rows 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | kr.148.36293 | kr.85,457.05 |
| Unit Price without VAT: | kr.148.36293 |
|---|---|
| Unit Price with VAT: | kr.185.45366 |

