
1932870-2 | |
|---|---|
DigiKey Part Number | A117909TR-ND - Tape & Reel (TR) A117909CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1932870-2 |
Description | CONN HDR 6POS 3.00MM PCB SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.118" (3.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1932870-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.118" (3.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.55000 | kr.118.55 |
| 10 | kr.100.76800 | kr.1,007.68 |
| 25 | kr.94.45880 | kr.2,361.47 |
| 50 | kr.89.94920 | kr.4,497.46 |
| 100 | kr.85.65790 | kr.8,565.79 |
| 250 | kr.80.29968 | kr.20,074.92 |
| 500 | kr.76.47198 | kr.38,235.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.400 | kr.46.63294 | kr.1,044,577.86 |
| Unit Price without VAT: | kr.118.55000 |
|---|---|
| Unit Price with VAT: | kr.148.18750 |






