



1932869-2 | |
|---|---|
DigiKey Part Number | A117907TR-ND - Tape & Reel (TR) A117907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1932869-2 |
Description | CONN RCPT 6POS 3.00MM SMD SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.118" (3.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1932869-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Solder Retention |
Part Status Active | Color Black |
Connector Style Battery | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 50.0µin (1.27µm) |
Pitch 0.118" (3.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.38000 | kr.57.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.33.32819 | kr.799,876.56 |
| Unit Price without VAT: | kr.57.38000 |
|---|---|
| Unit Price with VAT: | kr.71.72500 |


