



1932219-1 | |
|---|---|
DigiKey Part Number | A144254-ND |
Manufacturer | |
Manufacturer Product Number | 1932219-1 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | 1932219-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.23000 | kr.29.23 |
| 10 | kr.24.81500 | kr.248.15 |
| 25 | kr.23.25760 | kr.581.44 |
| 63 | kr.21.78651 | kr.1,372.55 |
| 126 | kr.20.74643 | kr.2,614.05 |
| 252 | kr.19.75615 | kr.4,978.55 |
| 504 | kr.18.81345 | kr.9,481.98 |
| 1.008 | kr.17.91603 | kr.18,059.36 |
| 2.520 | kr.16.79557 | kr.42,324.84 |
| Unit Price without VAT: | kr.29.23000 |
|---|---|
| Unit Price with VAT: | kr.36.53750 |

