RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1903646-1

DigiKey Part Number
A119315TR-ND - Tape & Reel (TR)
A119315CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1903646-1
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
1903646-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.118" (3.00mm)
Manufacturer
TE Connectivity AMP Connectors
Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Plating
Gold
Part Status
Active
Plating - Thickness
Flash
Type
Shield Finger, Pre-Loaded
Attachment Method
Solder
Width
0.055" (1.40mm)
Base Product Number
Length
0.173" (4.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.83400kr.28.34
25kr.2.65760kr.66.44
50kr.2.53100kr.126.55
100kr.2.41050kr.241.05
250kr.2.25908kr.564.77
500kr.2.15116kr.1,075.58
1.000kr.2.04845kr.2,048.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.99695kr.4,992.38
5.000kr.1.90163kr.9,508.15
7.500kr.1.84802kr.13,860.15
12.500kr.1.78263kr.22,282.88
17.500kr.1.74084kr.30,464.70
25.000kr.1.69761kr.42,440.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000