
1903527-1 | |
|---|---|
DigiKey Part Number | A98812-ND |
Manufacturer | |
Manufacturer Product Number | 1903527-1 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1903527-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.008" (51.00mm) | |
Color | Gray | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.43000 | kr.217.43 |
| 10 | kr.184.79300 | kr.1,847.93 |
| 25 | kr.173.22360 | kr.4,330.59 |
| 50 | kr.164.96000 | kr.8,248.00 |
| 240 | kr.151.17188 | kr.36,281.25 |
| Unit Price without VAT: | kr.217.43000 |
|---|---|
| Unit Price with VAT: | kr.271.78750 |








